Z125-921

Harwin
855-Z125-921
Z125-921

Mfr.:

Description:
Extraction, Removal & Insertion Tools GECKO Z125 Spare Insrt Tool Tip for Z125-902 Tool

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,04 € 25,04 €
23,21 € 116,05 €
22,46 € 224,60 €
21,52 € 538,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Extraction, Removal & Insertion Tools
RoHS: N
Accessories
Insertion Tool Tip
For Z125-902 Tool
Brand: Harwin
For Use With: Z125-905 Tool
Length: 20 mm
Product Type: Extraction / Insertion Tools
Series: Z125
Size: 5.5 mm x 20 mm
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: GECKO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8207907585
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.