S8071-46R

Harwin
855-S8071-46R
S8071-46R

Mfr.:

Description:
Circuit Board Hardware - PCB S80 Vertical Pin Header Male,SMT,Natural,14P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76.019

Stock:
76.019
Can Dispatch Immediately
On Order:
90.000
Expected 7/28/2026
110.000
Expected 10/6/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,146 € 0,15 €
0,108 € 1,08 €
0,086 € 8,60 €
0,077 € 38,50 €
0,074 € 74,00 €
0,072 € 180,00 €
Full Reel (Order in multiples of 10000)
0,067 € 670,00 €
0,063 € 1.260,00 €
0,061 € 3.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Circuit Board Hardware - PCB
RoHS:  
Clips
Jumper Link Clip
4.5 mm
Unthreaded
Stainless Steel
Brand: Harwin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Current Rating: 3 A to 13 A
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Circuit Board Hardware - PCB
Series: S80
Factory Pack Quantity: 10000
Subcategory: Hardware
Voltage Rating: 250 V
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99