S7131-45R

Harwin
855-S7131-45R
S7131-45R

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding S71 SMT Spring Contact 2.7mm high

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98.475

Stock:
98.475 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,284 € 0,28 €
0,173 € 1,73 €
0,149 € 3,73 €
0,138 € 13,80 €
0,131 € 32,75 €
0,126 € 63,00 €
0,119 € 119,00 €
Full Reel (Order in multiples of 3000)
0,119 € 357,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
Spring
SMD/SMT
4.6 mm
1.5 mm
0.1 mm
S71
Reel
Cut Tape
MouseReel
Brand: Harwin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Material: Titanium Copper
Factory Pack Quantity: 3000
Subcategory: EMI/RFI
Tradename: EMC Shielding
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
7419809100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536300000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

EMC Shielding Solutions

Harwin EMC Shielding Solutions include a range of surface-mount shield clips, compatible shield cans, and spring contacts to solve a variety of EMI/RFI and grounding issues. The SMT components are provided on tape and reel for automated assembly and lowered production costs. Shield cans and clips eliminate the need for manual soldering, simplifying production and increasing reliability. Harwin spring contacts prevent RFI noise and allow for design flexibility when an electrical or grounding connection is needed.

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.