S2751-46R

Harwin
855-S2751-46R
S2751-46R

Mfr.:

Description:
Test Plugs & Test Jacks EZ BoardWare S27 SMT JUMPER LINK TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 174.620

Stock:
174.620 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,224 € 0,22 €
0,188 € 1,88 €
0,169 € 4,23 €
0,161 € 16,10 €
0,151 € 37,75 €
0,143 € 71,50 €
0,124 € 124,00 €
Full Reel (Order in multiples of 2500)
0,124 € 310,00 €
0,112 € 560,00 €
0,109 € 1.090,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Test Plugs & Test Jacks
RoHS:  
SMT Test Terminal
Brand: Harwin
Length: 2 mm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Test Points
Product Type: Test Plugs & Test Jacks
Series: S27
Factory Pack Quantity: 2500
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Tradename: EZ BoardWare
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536900190
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536904000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMT EZ-BoardWare Mini Test Points

Harwin SMT EZ-BoardWare Mini Test Points are small-size, low-profile test points designed to match the 2012 and 1608 metric (0805 and 0603 imperial) electronic package sizes. The test points also provide secure connection points and allow users to clip on industry-standard micro test clips. The SMT EZ-BoardWare Mini Test Points are ideal for use with standard probes, clips, and hooks. They can be placed using industry-standard equipment and are suitable for automatic or manual tests.

EZ-Test Points

Harwin EZ-Test Points provide an easy and convenient point on the PCB to take readings. By soldering these EZ-Test Points to a circuit board, test engineers have easy and convenient points on the PCB to take their readings minimizing the damage risk. The EX-Test Points are easily soldered at the same time as the rest of the components. Harwin has expanded the EZ-BoardWare portfolio with new, small-size, and low profile versions of surface mount Test Points. The new Test Points are designed to match the 2012 and 1608 metric (0805 and 0603 imperial) electronic package sizes while providing secure connection points and allowing test engineers to clip on industry-standard micro test clips.