S1921-46R

Harwin
855-S1921-46R
S1921-46R

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding S19 4 WAY SIL VERT SKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.814

Stock:
5.814 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,525 € 0,53 €
0,445 € 4,45 €
0,398 € 9,95 €
0,379 € 37,90 €
0,355 € 88,75 €
0,338 € 169,00 €
Full Reel (Order in multiples of 1100)
0,31 € 341,00 €
0,29 € 638,00 €
0,285 € 1.254,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Contacts
Spring Contact
SMD/SMT
4 mm
3.7 mm
S19
Reel
Cut Tape
Brand: Harwin
Material: Copper Alloy, Nickel Coated
Factory Pack Quantity: 1100
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMT Spring Contacts

Harwin SMT Spring Contacts allow for flexibility when creating electrical and grounding connections. With many configurations and working heights, these spring contacts provide an ideal solution when space constraints are an issue. They are ideal for blind mating and tolerant to both wiping and sliding actions. The contacts are provided on tape and reel for automated assembly and cost-effective production. Harwin SMT Spring Contacts are available in a variety of configurations to provide an array of benefits. Antenna contacts with a positive stop feature prevent overstressing and permanent set of the component. Multidirectional contacts allow for vertical or horizontal use. The box style design prevents twists and snagging of the free end, while C-shape designs allow for simple and effective contact with metal shields or frames.