S1761-42R

Harwin
855-S1761-42R
S1761-42R

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding S17 SMT Spring Contact 2mm high

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27.836

Stock:
27.836 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,447 € 0,45 €
0,313 € 3,13 €
0,28 € 7,00 €
0,243 € 24,30 €
0,226 € 56,50 €
0,223 € 111,50 €
Full Reel (Order in multiples of 2000)
0,223 € 446,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Contacts
Spring
SMD/SMT
4.5 mm
2.5 mm
0.1 mm
S17
Reel
Cut Tape
MouseReel
Brand: Harwin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Material: Titanium Copper
Factory Pack Quantity: 2000
Subcategory: EMI/RFI
Tradename: EMC Shielding
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8538908140
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99