R44-1002202

Harwin
855-R44-1002202
R44-1002202

Mfr.:

Description:
Standoffs & Spacers 4-40 UNC x 22mm BRASS 5mm A/F

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Standoffs & Spacers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Spacers
Hex
22 mm
Brand: Harwin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Standoffs, Spacers & Supports
Series: R44
Factory Pack Quantity: 200
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7415390000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
7415390000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Hexagonal & Clearance Spacers

Harwin Hexagonal and Clearance Spacers are available in a wide variety of lengths and diameters, as well as locking spacers and saddles. Hexagonal spacers are composed of either brass or plastic, while the clearance spacers are composed of brass, plastic, or aluminum. The Harwin locking spacers and saddles are composed of Nylon 6/6 UL94V-2. Other options for Harwin Hexagonal and Clearance Spacers include force fit, hex, or round.