R40-6000802

Harwin
855-R40-6000802
R40-6000802

Mfr.:

Description:
Standoffs & Spacers R40 M4 x 7mm HEX 7mm A/F 8mm ML/FML NICKEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 874

Stock:
874 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,347 € 3,47 €
0,291 € 29,10 €
0,275 € 165,00 €
0,251 € 652,60 €
0,242 € 2.420,00 €
0,237 € 5.925,00 €
0,235 € 11.750,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Standoffs & Spacers
RoHS:  
REACH - SVHC:
Spacers
Round
8 mm
Brass
6.35 mm
Nickel
Female / Female
Brand: Harwin
Product Type: Standoffs, Spacers & Supports
Series: R40
Factory Pack Quantity: 200
Subcategory: Hardware
Unit Weight: 1,134 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7415290000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
7419805050
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.