R40-6000302

Harwin
855-R40-6000302
R40-6000302

Mfr.:

Description:
Standoffs & Spacers M4 x 3mm CIRCULAR BRASS 6.5mm O/D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.757

Stock:
9.757 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,31 € 3,10 €
0,259 € 25,90 €
0,234 € 140,40 €
0,229 € 229,00 €
0,222 € 577,20 €
0,202 € 2.020,00 €
0,195 € 4.875,00 €
0,189 € 9.450,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Standoffs & Spacers
RoHS:  
REACH - SVHC:
Spacers
Round
3 mm
Brass
6.35 mm
Nickel
Female / Female
Brand: Harwin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Standoffs, Spacers & Supports
Series: R40
Factory Pack Quantity: 200
Subcategory: Hardware
Unit Weight: 435 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7415390000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
7415390000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
7415390000
BRHTS:
85366990
ECCN:
EAR99