R40-3001302

Harwin
855-R40-3001302
R40-3001302

Mfr.:

Description:
Standoffs & Spacers M4 x 13mm HEX 7mmA/F 8mm ML/FML NICKEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 158

Stock:
158 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,636 € 0,64 €
0,434 € 4,34 €
0,424 € 42,40 €
0,419 € 209,50 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Standoffs & Spacers
RoHS:  
REACH - SVHC:
Spacers
Hex
M4 x 0.7
13 mm
Brass
7 mm
Nickel
Male / Female
Brand: Harwin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Standoffs, Spacers & Supports
Series: R40
Factory Pack Quantity: 50
Subcategory: Hardware
Unit Weight: 4,448 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7415390000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
7415390000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
7415390000
BRHTS:
85366990
ECCN:
EAR99