R40-1001602

Harwin
855-R40-1001602
R40-1001602

Mfr.:

Description:
Standoffs & Spacers R40 M4 x 16mm HEX 7mmA/F 8mm ML/FML NICKEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.855

Stock:
8.855 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,602 € 0,60 €
0,481 € 4,81 €
0,405 € 40,50 €
0,374 € 187,00 €
0,361 € 361,00 €
0,355 € 887,50 €
0,339 € 3.390,00 €
0,333 € 8.325,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Standoffs & Spacers
RoHS:  
REACH - SVHC:
Spacers
Hex
M4 x 0.7
16 mm
Brass
7 mm
Nickel
Female / Female
Brand: Harwin
Product Type: Standoffs, Spacers & Supports
Series: R40
Factory Pack Quantity: 50
Subcategory: Hardware
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7415390000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
7415390000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
7415390000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hexagonal & Clearance Spacers

Harwin Hexagonal and Clearance Spacers are available in a wide variety of lengths and diameters, as well as locking spacers and saddles. Hexagonal spacers are composed of either brass or plastic, while the clearance spacers are composed of brass, plastic, or aluminum. The Harwin locking spacers and saddles are composed of Nylon 6/6 UL94V-2. Other options for Harwin Hexagonal and Clearance Spacers include force fit, hex, or round.