R30-6201014

Harwin
855-R30-6201014
R30-6201014

Mfr.:

Description:
Standoffs & Spacers M3 x 10mm CIRCULAR ALUMINUM 5mm O/D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.125

Stock:
10.125 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,285 € 2,85 €
0,237 € 23,70 €
0,212 € 127,20 €
0,208 € 208,00 €
0,202 € 525,20 €
0,184 € 1.840,00 €
0,177 € 4.425,00 €
0,173 € 8.650,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
10 mm
Aluminum
5 mm
Female / Female
Brand: Harwin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Standoffs, Spacers & Supports
Series: R30
Factory Pack Quantity: 200
Subcategory: Hardware
Unit Weight: 308 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7616100099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
7616109030
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
7616106000
BRHTS:
85366990
ECCN:
EAR99