R30-6200914

Harwin
855-R30-6200914
R30-6200914

Mfr.:

Description:
Standoffs & Spacers R30 M3 x 8mm THREAD HEX NYLON 5.5mm A/F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9.954
Expected 6/2/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,213 € 2,13 €
0,17 € 17,00 €
0,153 € 76,50 €
0,15 € 150,00 €
0,145 € 362,50 €
0,132 € 1.320,00 €
0,128 € 3.200,00 €
0,124 € 6.200,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
9 mm
Aluminum
5 mm
Female / Female
Brand: Harwin
Product Type: Standoffs, Spacers & Supports
Series: R30
Factory Pack Quantity: 500
Subcategory: Hardware
Unit Weight: 277 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7616100099
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
7616109030
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
7616106000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.