R30-6010402

Harwin
855-R30-6010402
R30-6010402

Mfr.:

Description:
Standoffs & Spacers R30 M3 x 4mm CIRCULAR CLEARANCE SPACER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.234

Stock:
1.234 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,585 € 0,59 €
0,495 € 4,95 €
0,471 € 47,10 €
0,42 € 84,00 €
0,408 € 244,80 €
0,393 € 393,00 €
0,392 € 1.019,20 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Standoffs & Spacers
RoHS:  
REACH - SVHC:
Spacers
Round
4 mm
Brass
4.76 mm
Nickel
Female / Female
Brand: Harwin
Product Type: Standoffs, Spacers & Supports
Series: R30
Factory Pack Quantity: 200
Subcategory: Hardware
Unit Weight: 230 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7415290000
CNHTS:
7415290000
CAHTS:
8536690020
USHTS:
7415290000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.