R30-5000402

Harwin
855-R30-5000402
R30-5000402

Mfr.:

Description:
Standoffs & Spacers M3 x 4mm CIRCULAR BRASS 4.75mm O/D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 429

Stock:
429 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,447 € 0,45 €
0,353 € 3,53 €
0,352 € 35,20 €
0,285 € 57,00 €
0,257 € 154,20 €
0,251 € 251,00 €
0,248 € 644,80 €
0,245 € 1.225,00 €
0,243 € 2.430,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Standoffs & Spacers
RoHS:  
REACH - SVHC:
Spacers
Round
M3 x 0.5
4 mm
Brass
4.76 mm
Nickel
Female / Female
Brand: Harwin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Standoffs, Spacers & Supports
Series: R30
Factory Pack Quantity: 200
Subcategory: Hardware
Unit Weight: 419 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7415390000
CNHTS:
8538900000
CAHTS:
7415390000
USHTS:
7415390000
JPHTS:
741539000
KRHTS:
7415390000
MXHTS:
7415399900
BRHTS:
74153900
ECCN:
EAR99