R30-4001002

Harwin
855-R30-4001002
R30-4001002

Mfr.:

Description:
Standoffs & Spacers M3 x 10mm HEX 5mmA/F 6mm ML/ML NICKEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 9600   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,358 € 3.436,80 €
0,348 € 8.908,80 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Hex
10 mm
Brand: Harwin
Product Type: Standoffs, Spacers & Supports
Series: R30
Factory Pack Quantity: 100
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7415390000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
7415390000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
7415390000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.