R30-3002502

Harwin
855-R30-3002502
R30-3002502

Mfr.:

Description:
Standoffs & Spacers R30 M3 x 25.4mm HEX 4.9mm A/F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.302

Stock:
5.302
Can Dispatch Immediately
On Order:
4.550
Expected 8/25/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,791 € 0,79 €
0,62 € 6,20 €
0,499 € 49,90 €
0,49 € 245,00 €
0,465 € 465,00 €
0,448 € 1.164,80 €
0,446 € 11.596,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Standoffs & Spacers
RoHS:  
REACH - SVHC:
Spacers
Hex
M3 x 0.5
25 mm
Brass
5 mm
Nickel
Male / Female
Bulk
Brand: Harwin
Color: Silver
Product Type: Standoffs, Spacers & Supports
Series: R30
Factory Pack Quantity: 50
Subcategory: Hardware
Unit Weight: 4,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7415390000
CNHTS:
7415390000
CAHTS:
7415390000
USHTS:
7415390000
JPHTS:
741539000
KRHTS:
7415390000
MXHTS:
7415399900
BRHTS:
74153900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.