R30-1002002

Harwin
855-R30-1002002
R30-1002002

Mfr.:

Description:
Standoffs & Spacers M3 x 20mm THREAD HEX BRASS 5mm A/F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.373

Stock:
7.373 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,482 € 0,48 €
0,39 € 3,90 €
0,335 € 33,50 €
0,301 € 150,50 €
0,295 € 309,75 €
0,286 € 600,60 €
0,255 € 2.677,50 €
0,251 € 6.325,20 €
50.400 Quote

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Standoffs & Spacers
RoHS:  
REACH - SVHC:
Spacers
Hex
M3 x 0.5
20 mm
Brass
Nickel
Female / Female
Brand: Harwin
Color: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Standoffs, Spacers & Supports
Series: R30
Factory Pack Quantity: 1050
Subcategory: Hardware
Unit Weight: 2,611 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7415390000
CNHTS:
7415339000
CAHTS:
7415390000
USHTS:
7415390000
JPHTS:
741539000
KRHTS:
7415390000
MXHTS:
7415399900
BRHTS:
74153900
ECCN:
EAR99