M80-FC325F1-10-1850L

Harwin
855-80FC325F1101850L
M80-FC325F1-10-1850L

Mfr.:

Description:
Rectangular Cable Assemblies Datamate Mix-Tek 4 POS SIL MALE VERTICAL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
685,16 € 685,16 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Rectangular Cable Assemblies
RoHS:  
J-Tek
Discrete Wire Cable Assemblies
Single Ended
Socket
10 Position
No Connector
Female
1.85 m
12 AWG
20 A
Black
Bulk
Brand: Harwin
Pitch: 4 mm
Product Type: Rectangular Cable Assemblies
Subcategory: Cable Assemblies
Tradename: Datamate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.