M80-FC325F1-02-0150L

Harwin
855-M80FC325F102150L
M80-FC325F1-02-0150L

Mfr.:

Description:
Rectangular Cable Assemblies 1X2 FML POWER SINGLE 12 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,54 € 53,54 €
45,97 € 459,70 €
44,20 € 1.105,00 €
39,82 € 1.991,00 €
37,93 € 3.793,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Rectangular Cable Assemblies
RoHS:  
REACH - SVHC:
Discrete Wire Cable Assemblies
Socket
2 Position
No Connector
Female
150 mm
12 AWG
20 A
Brand: Harwin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Datamate
Unit Weight: 11,390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

High-Reliability Connector Solutions

Harwin High-Reliability Connector Solutions include innovative products for reliable, high-performance connectivity to push the boundaries of size, weight and power (SWaP) optimization. These products have proven to perform in the most extreme conditions of shock, vibration, and temperature. These connector solutions feature high-reliability interconnect families, such as Gecko (1.25mm pitch), Datamate (2mm and 4mm pitch), M300 (3mm pitch), and Kona (8.5mm). Harwin High-Reliability Connector Solutions are built for challenging environments where failure is not an option such as aviation, space, defense, motorsport, medical, and high-end industrial applications. 

High-Reliability Datamate Cable Assemblies

Harwin High-Reliability Datamate Cable Assemblies allow designers to discover the simplicity of a complete plug-and-play solution. These Harwin products save time and expense with no additional tooling, staff training, or manufacturing required for cable assembly. The cables are fully terminated to the connectors and inspected and tested during and after production. They are built using high-quality PTFE-insulated cables and performance connectors from the high-reliability Datamate range. Harwin High-Reliability Datamate Cable Assemblies withstand extreme environments, making them ideal for prototyping, small builds, or higher volume production. Designers can choose from gold-plated contacts offering 3A (signal), 8.5A, 20A, or 40A in single- or double-ended varieties with standard lengths of 150mm and 300mm and 450mm options available. Extended wall options with backpotting add strain relief to the cable assembly.