M80-FC22005F2-0150F2

Harwin
855-M80FC2205F2150F2
M80-FC22005F2-0150F2

Mfr.:

Description:
Rectangular Cable Assemblies Datamate J-Tek 2X10 FML-TO-FML

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
120,85 € 120,85 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Rectangular Cable Assemblies
RoHS:  
REACH - SVHC:
J-Tek
Discrete Wire Cable Assemblies
Socket
20 Position
Socket
20 Position
Female / Female
150 mm
24 AWG
3 A
Brand: Harwin
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Datamate
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Reliability Datamate Cable Assemblies

Harwin High-Reliability Datamate Cable Assemblies allow designers to discover the simplicity of a complete plug-and-play solution. These Harwin products save time and expense with no additional tooling, staff training, or manufacturing required for cable assembly. The cables are fully terminated to the connectors and inspected and tested during and after production. They are built using high-quality PTFE-insulated cables and performance connectors from the high-reliability Datamate range. Harwin High-Reliability Datamate Cable Assemblies withstand extreme environments, making them ideal for prototyping, small builds, or higher volume production. Designers can choose from gold-plated contacts offering 3A (signal), 8.5A, 20A, or 40A in single- or double-ended varieties with standard lengths of 150mm and 300mm and 450mm options available. Extended wall options with backpotting add strain relief to the cable assembly.

High-Reliability Connector Solutions

Harwin High-Reliability Connector Solutions include innovative products for reliable, high-performance connectivity to push the boundaries of size, weight and power (SWaP) optimization. These products have proven to perform in the most extreme conditions of shock, vibration, and temperature. These connector solutions feature high-reliability interconnect families, such as Gecko (1.25mm pitch), Datamate (2mm and 4mm pitch), M300 (3mm pitch), and Kona (8.5mm). Harwin High-Reliability Connector Solutions are built for challenging environments where failure is not an option such as aviation, space, defense, motorsport, medical, and high-end industrial applications.