M80-F150210-100-402

Harwin
855-M80F150210100402
M80-F150210-100-402

Mfr.:

Description:
Rectangular Cable Assemblies DATAMATE FLEX PCB ASSY M/F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
113,49 € 113,49 €
104,16 € 1.041,60 €
100,16 € 2.504,00 €
96,81 € 4.840,50 €
85,94 € 8.594,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Rectangular Cable Assemblies
RoHS:  
REACH - SVHC:
Datamate FLEX
Flat Flex Cable Assemblies
Flex Circuit Assembly
Plug
10 Position
Socket
10 Position
Male / Female
100 mm
1 A
Brand: Harwin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Description/Function: Datamate Flex PCB Assembly- Double Ended
Jacket Material: Polyamide (PA)
Product Type: Rectangular Cable Assemblies
Subcategory: Cable Assemblies
Tradename: Datamate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

High-Reliability Connector Solutions

Harwin High-Reliability Connector Solutions include innovative products for reliable, high-performance connectivity to push the boundaries of size, weight and power (SWaP) optimization. These products have proven to perform in the most extreme conditions of shock, vibration, and temperature. These connector solutions feature high-reliability interconnect families, such as Gecko (1.25mm pitch), Datamate (2mm and 4mm pitch), M300 (3mm pitch), and Kona (8.5mm). Harwin High-Reliability Connector Solutions are built for challenging environments where failure is not an option such as aviation, space, defense, motorsport, medical, and high-end industrial applications. 

Datamate J-Tek & Gecko FPC Assemblies

Harwin Datamate J-Tek and Gecko Flex Printed Circuit (FPC) Assemblies offer high reliability in low-profile designs that combine go-anywhere routing of cables with the reduced vertical space required by SMT connectors. Replacement of standard cable connectors with these flex-mounted SMT connections allows users to stack PCBs closer. The FPC design is fitted with 2mm Datamate J-Tek and 1.25mm pitch Gecko connectors and allows for a sharper bend radius. Standard 10-contact assemblies in single- and double-ended designs are available. Stainless steel jackscrews are fitted to the Datamate connectors and latches to the Gecko, ensuring secure connection under duress.

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.