M80-8980601

Harwin
855-M80-8980601
M80-8980601

Mfr.:

Description:
Power to the Board Datamate L-Tek SIL Female Small Bore (24-28 AWG) Crimp Connector, gold clip + tin shell, 6 contacts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,61 € 4,61 €
4,19 € 41,90 €
3,97 € 99,25 €
3,88 € 194,00 €
3,69 € 369,00 €
3,23 € 807,50 €
3,14 € 1.570,00 €
2,67 € 2.670,00 €
2,49 € 6.225,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Power to the Board
RoHS:  
REACH - SVHC:
Power to the Board
Socket (Female)
6 Position
Cable Mount / Free Hanging
Crimp
2 mm
Trio-Tek
Datamate
Brand: Harwin
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Rows: 1 Row
Product: Wire Housings
Subcategory: Power Connectors
Unit Weight: 707 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99