M80-8272042

Harwin
855-M80-8272042
M80-8272042

Mfr.:

Description:
Headers & Wire Housings 10+10 POS VERT MALE FRICTION LATCHED TIN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Harwin M80-8262042
Harwin
Headers & Wire Housings Datamate L-Tek 10+10 POS VERT MALE LATCHED TIN/LEAD

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Headers
20 Position
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
Solder
Straight
Pin (Male)
Gold
L-Tek
Datamate
Brand: Harwin
Contact Material: Phosphor Bronze
Current Rating: 3 A
Housing Colour: Black
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 10
Subcategory: Headers & Wire Housings
Voltage Rating: 360 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Harwin L-Tek High Reliability 2mm Datamate Connectors

Harwin L-Tek High Reliability 2mm Datamate Connectors offer a variety of new L-Tek high-reliability 2mm Datamate connectors with locking, friction, and no latch options. Suited for use in environments where high vibration, shock, and extremes of temperature are a consideration. Proven history in high end industrial and Mil/Aero applications.