M80-7882605

Harwin
855-M80-7882605
M80-7882605

Mfr.:

Description:
Power to the Board Datamate L-Tek L-Tek 2X10 FM CRIMP XSM BORE 28-32 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,46 € 18,46 €
15,69 € 156,90 €
14,71 € 367,75 €
14,00 € 700,00 €
13,54 € 1.354,00 €
12,79 € 3.197,50 €
12,41 € 6.205,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Power to the Board
RoHS:  
Power to the Board
Socket (Female)
3 A
360 V
26 Position
Crimp
2 mm
L-Tek
Datamate
Brand: Harwin
Contact Material: Brass
Contact Plating: Gold
Housing Colour: Black
Housing Material: Polyamide (PA)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Rows: 2 Row
Product: Wire Housings
Factory Pack Quantity: 1
Subcategory: Power Connectors
Unit Weight: 2,632 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Datamate L-Tek High Reliability Connectors

Harwin Datamate L-Tek High Reliability Connectors provide maximum design flexibility and are suited for use in environments with high vibration and shock as well as extreme temperatures. The Datamate L-Tek 2mm-pitch connectors offer four-finger beryllium copper contacts with a proven history in high‐end industrial and Mil/Aero applications. These contacts are rated for 3A per contact. Latching options include locking latches, friction latches, or no latch. These connectors can be used in new space, telecommunications, defense and security, aviation, and motorsport.

L-Tek Extra Small Bore Crimp Connector

Harwin has expanded its line of L-Tek Crimp Connectors to include the extra small bore crimp connectors. Designed to accommodate wire sizes 28AWG to 32AWG, the extra small bore crimp connectors allow designers to use smaller wire gauges in signal applications and thereby reduce the overall weight of equipment. Harwin L-Tek Crimp Connectors provide a high performance, high reliability connector system for applications used in in harsh environments where high vibration, shock and extremes of temperature are experienced. These connectors offer a current rating of 3.3A in isolation, 3A on all contacts simultaneously, 25mΩ max. contact resistance, and a durability rating of 500 cycles in an operating temperature range of -55°C to +125°C. L-Tek Crimp Connectors are well-suited for soldier-mounted audio, video and data communications, aircraft communication systems, navigation systems, UAVs, and other robotic equipment.

Datamate Connectors

Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. The Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to 125°C. Typical applications include defense and security, motorsport, aviation, and new space.