M80-5661005

Harwin
855-M80-5661005
M80-5661005

Mfr.:

Description:
Power to the Board Datamate J-Tek 5+5 WAY MALE CRIMP EXT WALL L/BORE WOJS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 398

Stock:
398 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,54 € 13,54 €
11,51 € 115,10 €
11,40 € 285,00 €
11,32 € 566,00 €
9,78 € 978,00 €
9,48 € 2.370,00 €
8,73 € 4.365,00 €
8,44 € 8.440,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Power to the Board
RoHS:  
REACH - SVHC:
Power to the Board
3 A
10 Position
Cable Mount / Free Hanging
Crimp
J-Tek
Datamate
Brand: Harwin
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Housing Material: Polyphenylene Sulfide (PPS)
Product: Wire Housings
Factory Pack Quantity: 1
Subcategory: Power Connectors
Unit Weight: 1,621 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99