M80-5521422

Harwin
855-M80-5521422
M80-5521422

Mfr.:

Description:
Power to the Board 7+7 WAY M HORIZ SMT WOJS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Power to the Board
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Power to the Board
3 A
14 Position
SMD/SMT
Solder
J-Tek
Datamate
Brand: Harwin
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Housing Material: Polyphenylene Sulfide (PPS)
Product: Headers
Factory Pack Quantity: 11
Subcategory: Power Connectors
Part # Aliases: M80-5S21400 M80-5S2142200-00-000-00-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99