M80-5320442

Harwin
855-M80-5320442
M80-5320442

Mfr.:

Description:
Power to the Board Datamate J-Tek 2+2 POS HRZ MALE LOCK LATCH GOLD+TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 127

Stock:
127 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,57 € 9,57 €
8,49 € 84,90 €
8,15 € 146,70 €
7,83 € 422,82 €
7,39 € 798,12 €
6,37 € 1.605,24 €
6,34 € 3.195,36 €
6,08 € 6.128,64 €
2.502 Quote

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
3 A
800 VAC/800 VDC
4 Position
SMD/SMT
Solder Pin
2 mm
J-Tek
Datamate
Brand: Harwin
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Housing Colour: Black
Housing Material: Polyphenylene Sulfide (PPS)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product: Headers
Row Spacing: 2 mm
Factory Pack Quantity: 18
Subcategory: Power Connectors
Part # Aliases: M80-5S20442M1-00-000-00-000
Unit Weight: 827 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99