M80-5000000M3-06-PM1-00-000

Harwin
855-M80500M306PM1000
M80-5000000M3-06-PM1-00-000

Mfr.:

Description:
Power to the Board 6 Pos. Male SIL Vertical Throughboard Conn. Jackscrews

Lifecycle:
New Product:
New from this manufacturer.
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
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,98 € 52,98 €
46,07 € 322,49 €
44,30 € 1.240,40 €
42,82 € 2.397,92 €
40,47 € 4.249,35 €
40,46 € 10.195,92 €
504 Quote

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Power to the Board
Power to the Board
Pin (Male)
M80
Datamate Mix-Tek
Brand: Harwin
Factory Pack Quantity: 7
Subcategory: Power Connectors
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Datamate Mix-Tek Mixed-Technology Connectors

Harwin Datamate Mix-Tek Connectors include 2mm pitch (signal) and 4mm pitch (power/coaxial) high-reliability, high-performance connectors designed to perform under extreme conditions. Male and female cable connector housings can be specified in combination with signal contacts or with 4mm pitch only for a true mixed technology connector. Housings are compatible with these contact options: Signal (3.3A), Standard Power (20A), High Power (40A), and Coax (50Ω). The Mix-Tek series includes the most popular cable housings sizes, compatible with each other for cable-to-cable or with PCB connectors for cable-to-board combinations. To meet the demanding requirements of vibration, shock, and strain relief, jackscrews provide added security in various styles for added flexibility. Applications for Harwin Datamate Mix-Tek Connectors include aerospace, autosport, military, robotics, and industrial.