M80-4D12205FC

Harwin
855-M804D12205FC
M80-4D12205FC

Mfr.:

Description:
Power to the Board Datamate J-Tek 12+12 Pos. Female DIL 22AWG Cable Conn. Kit, 101Lok

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,66 € 683,00 €
13,20 € 1.320,00 €
12,47 € 3.117,50 €
12,11 € 6.055,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Power to the Board
REACH - SVHC:
Power to the Board
J-Tek
Datamate
Brand: Harwin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Factory Pack Quantity: 1
Subcategory: Power Connectors
Wire Gauge Max: 22 AWG
Unit Weight: 2,822 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099