M80-4810805

Harwin
855-M80-4810805
M80-4810805

Mfr.:

Description:
Power to the Board 4+4 WAY FML CRIMP S/BORE W/HEX JS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.316

Stock:
2.316
Can Dispatch Immediately
On Order:
447
Expected 3/10/2026
1.734
Expected 5/5/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,29 € 14,29 €
12,15 € 121,50 €
11,39 € 284,75 €
10,84 € 542,00 €
10,33 € 1.033,00 €
10,13 € 2.532,50 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Power to the Board
RoHS:  
Power to the Board
Socket (Female)
3 A
8 Position
Cable Mount / Free Hanging
Crimp
2 mm
J-Tek
Datamate
Brand: Harwin
Contact Material: Beryllium Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Housing Colour: Black
Housing Material: Polyphenylene Sulfide (PPS)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product: Headers
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: M80-4C10805F2-00-000-00-000
Unit Weight: 1,528 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Datamate Trio-Tek Connectors

Harwin Datamate Trio-Tek Connectors feature two hardware mating options. The 101Lok Hardware is a fast spring-action push and turn bayonet style hardware and the standard jackscrew hardware secures with a turn. The contact features a triangular form that simplifies the insertion of contacts into the housing. These 2mm-pitch connectors require no special tools, can be hand- or auto-crimped, and are highly reliable for wire-to-board applications. Constructed of high-temperature thermoplastic mold material, Harwin Datamate Trio Tek Connectors are durable for 500 operations at an operating temperature of -55°C to +125°C. These connectors provide 3A per contact, and up to 50 contacts are available.

Datamate Connectors

Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. The Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to 125°C. Typical applications include defense and security, motorsport, aviation, and new space.

Datamate J-Tek Connectors for High Reliability

Harwin Datamate J-Tek Connectors for High Reliability are secure and robust 2mm-pitch connectors that offer high performance in demanding applications. The J-Tek design provides a low-profile solution for all variations of cable-to-board, board-to-board, and cable-to-cable interconnect requirements. The series features a variety of stainless-steel jackscrew hardware options for increased security and strain relief. The field-proven 4-finger beryllium copper and gold-plated contact achieve 3A electrically loaded under extremes of shock (100G), vibration (20G), and temperature (-55°C to +125°C). Lightweight metal backshells are available for full 360° shielding against RFI and EMI interference. With their compact size and highly reliable performance, Harwin J-Tek connectors are suitable for mission and safety-critical applications in industrial, aerospace, space, military, and medical applications.