M80-4140898

Harwin
855-M80-4140898
M80-4140898

Mfr.:

Description:
Headers & Wire Housings Datamate J-Tek 2X4 FML CRIMP MOLD GUIDE JCKSCRW/5MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.924

Stock:
1.924 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,61 € 5,61 €
4,76 € 47,60 €
4,46 € 111,50 €
4,25 € 212,50 €
4,04 € 404,00 €
3,79 € 947,50 €
3,62 € 1.810,00 €
3,49 € 3.490,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
8 Position
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
Panel Mount
Straight
J-Tek
Datamate
- 55 C
+ 125 C
Brand: Harwin
Contact Type: Socket (Female)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Female
Housing Material: Polyphenylene Sulfide (PPS)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Unit Weight: 1,038 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200000
CNHTS:
8536901100
USHTS:
8538906000
ECCN:
EAR99