M80-4130698

Harwin
855-M80-4130698
M80-4130698

Mfr.:

Description:
Headers & Wire Housings Datamate J-Tek 2X3 FML CRIMP MOLD REVERSE FIX JACKSCRW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 202

Stock:
202
Can Dispatch Immediately
On Order:
205
Expected 6/2/2026
240
Expected 6/16/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,69 € 5,69 €
5,12 € 51,20 €
4,80 € 120,00 €
4,57 € 228,50 €
4,35 € 435,00 €
4,08 € 1.020,00 €
3,78 € 1.890,00 €
3,57 € 3.570,00 €
3,51 € 8.775,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
6 Position
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
J-Tek
Datamate
- 55 C
+ 125 C
Brand: Harwin
Contact Type: Socket (Female)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Female
Housing Material: Polyphenylene Sulfide (PPS)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200000
CNHTS:
8547200000
USHTS:
8538906000
ECCN:
EAR99

Datamate T-Contact 2mm-Pitch Connectors

Harwin Datamate T-Contacts are designed to improve the current-carrying capacity of the 2mm pitch Datamate J-Tek range from 3A to up to 8.5A. These Harwin female power contacts use a single-piece six-finger construction that is resilient to shock (100G) and vibrational forces (40G for six hours, two hours on each axis). The crimp barrels accept 22AWG wire and comply with IPC-A-620 cable harnessing specifications. The beryllium copper contacts have 30-40µ" gold plating to ensure that reliable performance is maintained in military and other demanding application environments. These contacts feature durability of up to 1000 mating cycles and operate in a -55°C to +125°C temperature range. The T-Contact exhibits 60% greater contact wipe compared to existing Datamate contacts, improving the self-cleaning action and reducing the possibility of surface contamination arising.

Datamate Connectors

Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. The Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to 125°C. Typical applications include defense and security, motorsport, aviation, and new space.