M80-4102001

Harwin
855-M80-4102001
M80-4102001

Mfr.:

Description:
Headers & Wire Housings Datamate J-Tek 10+10 POS FEM WO J/S 3mm TAIL TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
160
Expected 7/21/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,96 € 9,96 €
7,62 € 60,96 €
6,67 € 693,68 €
5,97 € 3.008,88 €
5,68 € 5.680,00 €

RoHS Version

Harwin M80-4102042
Harwin
Headers & Wire Housings Datamate J-Tek 10+10 POS FEM +J/S SM BORE TIN

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Headers & Wire Housings
RoHS: No - RoHS Version Available
Headers
Socket Assembly
20 Position
2 mm (0.079 in)
2 Row
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
J-Tek
Datamate
- 55 C
+ 125 C
Brand: Harwin
Contact Material: Beryllium Copper
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyphenylene Sulfide (PPS)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 8
Subcategory: Headers & Wire Housings
Part # Aliases: M80-4T12000 M80-4T1200100-00-000-00-000
Unit Weight: 1,531 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99