M80-4001201

Harwin
855-M80-4001201
M80-4001201

Mfr.:

Description:
Power to the Board 6+6 WAY FEMALE PC TAIL 3MM + J/S

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Power to the Board
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Power to the Board
Socket (Female)
12 Position
Through Hole
2 mm
J-Tek
Datamate
Brand: Harwin
Mounting Angle: Vertical
Number of Rows: 2 Row
Factory Pack Quantity: 12
Subcategory: Power Connectors
Part # Aliases: M80-4T112F1 M80-4T11201F1-00-000-00-000
Unit Weight: 1,546 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.