M80-4001005

Harwin
855-M80-4001005
M80-4001005

Mfr.:

Description:
Power to the Board Datamate J-Tek 5+5 WAY DIL V FEMALE HEX/JS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
39
Expected 6/2/2026
52
Expected 6/3/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,93 € 10,93 €
9,12 € 91,20 €
8,68 € 225,68 €
8,26 € 429,52 €
7,87 € 818,48 €
7,38 € 1.918,80 €
7,03 € 3.564,21 €
6,71 € 6.716,71 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Power to the Board
RoHS:  
REACH - SVHC:
Power to the Board
Socket (Female)
3 A
800 V
10 Signal
Through Hole
Solder Pin
2 mm
J-Tek
Datamate
Brand: Harwin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Factory Pack Quantity: 13
Subcategory: Power Connectors
Part # Aliases: M80-4T11005F1-00-000-00-000
Unit Weight: 1,399 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99