M80-335

Harwin
855-M80-335
M80-335

Mfr.:

Description:
Power to the Board Datamate Mix-Tek PWR CONTACT MALE SOLDER 12 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.059

Stock:
4.059
Can Dispatch Immediately
On Order:
1.490
Expected 6/16/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,68 € 9,68 €
8,17 € 81,70 €
7,61 € 152,20 €
7,34 € 367,00 €
6,99 € 699,00 €
6,56 € 1.312,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Power to the Board
RoHS:  
REACH - SVHC:
Power to the Board
Pin (Male)
20 A
Solder
4 mm
Mix-Tek
Datamate
Brand: Harwin
Contact Material: Copper Alloy
Contact Plating: Gold
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: Contacts
Factory Pack Quantity: 10
Subcategory: Power Connectors
Wire Gauge Max: 12 AWG
Unit Weight: 373 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99