M80-331

Harwin
855-M80-331
M80-331

Mfr.:

Description:
Power to the Board Datamate Mix-Tek MALE PC TAIL POWER 3.5MM VERTICAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,85 € 6,85 €
5,82 € 58,20 €
5,39 € 107,80 €
5,19 € 259,50 €
4,95 € 495,00 €
4,64 € 928,00 €
4,42 € 2.210,00 €
4,21 € 4.210,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Power to the Board
RoHS:  
REACH - SVHC:
Power to the Board
Pin (Male)
20 A
Through Hole
Solder
4 mm
Mix-Tek
Datamate
Brand: Harwin
Contact Arrangement: Power
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 10
Subcategory: Power Connectors
Unit Weight: 242 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99