M80-2830042

Harwin
855-M80-2830042
M80-2830042

Mfr.:

Description:
Headers & Wire Housings Female 22-24AWG Cable Crimp Trio-Tek Contact

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Harwin M80-0110001
Harwin
Headers & Wire Housings Datamate M80 Datamate Plastic Hood Kit

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Contacts
2 mm (0.079 in)
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
Gold
Mix-Tek
Datamate
24 AWG to 22 AWG
- 55 C
+ 125 C
Brand: Harwin
Contact Material: Beryllium Copper
Current Rating: 3 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Unit Weight: 43 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.