M55-8008042-0300A

Harwin
855-M5580080420300A
M55-8008042-0300A

Mfr.:

Description:
Ribbon Cables / IDC Cables 2x40P F 300mm DBLEND DIL IDC Cbl Assmb

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
11
Expected 4/7/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,57 € 44,57 €
37,93 € 379,30 €
37,01 € 925,25 €
33,86 € 1.693,00 €
32,24 € 3.224,00 €
31,77 € 7.942,50 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Ribbon Cables / IDC Cables
RoHS:  
IDC Socket
80 Position
IDC Socket
80 Position
1.27 mm
Female / Female
300 mm
30 AWG
Brand: Harwin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 500 mA
Jacket Colour: Black
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Archer Kontrol
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Archer Kontrol Board-to-Board Connectors

Harwin Archer Kontrol Board-to-Board Connectors offer increased reliability for industrial applications. The robust and flexible 1.27mm connectors offer designers increased reliability. Archer Kontrol connectors are available in horizontal and vertical orientations with pin contacts ranging from 12 to 80. Different height options for vertical models are also available in both male and female styles. The fully shrouded and polarised connectors are ideal for blind mating. Archer Kontrol connectors are ideal for industrial, hand-held and transport equipment.