M55-6066842R

Harwin
855-M55-6066842R
M55-6066842R

Mfr.:

Description:
Headers & Wire Housings Archer Kontrol 34+34 Pos. Kontrol Female DIL Vertical 9.05mm tall THR SMT Conn. (T+R)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 350   Multiples: 350
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 350)
2,99 € 1.046,50 €
2,98 € 2.086,00 €
2,90 € 3.045,00 €
2,79 € 6.835,50 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Headers & Wire Housings
RoHS:  
Headers
68 Position
1.27 mm (0.05 in)
2 Row
PCB Mount
Solder
Horizontal
Gold
M55
Archer Kontrol
Reel
Brand: Harwin
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Gender: Female
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 350
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536693000