M55-6002642R

Harwin
855-M55-6002642R
M55-6002642R

Mfr.:

Description:
Board to Board & Mezzanine Connectors 26P 1.27 SMC Female Vertical SMT Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.028

Stock:
1.028 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,42 € 2,42 €
2,06 € 20,60 €
1,75 € 175,00 €
Full Reel (Order in multiples of 550)
1,55 € 852,50 €
1,43 € 1.573,00 €
1,35 € 2.970,00 €
1,32 € 6.534,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Connectors
26 Position
1.27 mm (0.05 in)
2 Row
Solder
Vertical
6.25 mm
1.2 A
100 VAC
- 55 C
+ 125 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Reel
Cut Tape
Brand: Harwin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Insulation Resistance: 10 GOhms
Mounting Style: Mounting Peg
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 550
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Archer Kontrol
Unit Weight: 761 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Archer Kontrol Board-to-Board Connectors

Harwin Archer Kontrol Board-to-Board Connectors offer increased reliability for industrial applications. The robust and flexible 1.27mm connectors offer designers increased reliability. Archer Kontrol connectors are available in horizontal and vertical orientations with pin contacts ranging from 12 to 80. Different height options for vertical models are also available in both male and female styles. The fully shrouded and polarised connectors are ideal for blind mating. Archer Kontrol connectors are ideal for industrial, hand-held and transport equipment.

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.