M50-3611242

Harwin
855-M50-3611242
M50-3611242

Mfr.:

Description:
Headers & Wire Housings ARCHER 12+12 DIL SMT P/HDR W/PEGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.100
Expected 6/3/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,89 € 2,89 €
2,46 € 24,60 €
2,44 € 244,00 €
1,94 € 582,00 €
1,83 € 1.098,00 €
1,75 € 2.100,00 €
1,61 € 4.347,00 €
1,56 € 7.956,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Strip
24 Position
1.27 mm (0.05 in)
2 Row
1.27 mm (0.05 in)
SMD/SMT
Solder
Straight
Pin (Male)
Gold
3 mm (0.118 in)
M50
ARCHER
Wire-to-Board
- 40 C
+ 105 C
Brand: Harwin
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 300
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Unit Weight: 293 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99