M50-3130645R

Harwin
855-M50-3130645R
M50-3130645R

Mfr.:

Description:
Headers & Wire Housings ARCHER 6 WAY SIL L/P D/E SMT SKT T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.629

Stock:
3.629 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,869 € 8,69 €
0,733 € 73,30 €
0,732 € 183,00 €
0,654 € 327,00 €
0,616 € 616,00 €
Full Reel (Order in multiples of 2000)
0,585 € 1.170,00 €
0,556 € 2.224,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Headers & Wire Housings
RoHS:  
Headers
Receptacle
6 Position
1.27 mm (0.05 in)
1 Row
SMD/SMT
Solder
Straight
Socket (Female)
Gold
M50
ARCHER
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Harwin
Contact Material: Phosphor Bronze
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyamide (PA)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2000
Subcategory: Headers & Wire Housings
Unit Weight: 107 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Archer M50 1.27mm Pitch B2B Connectors

Harwin Archer M50 1.27mm Pitch B2B Connectors feature a range of cable-to-board and board-to-board connectors, on 1.27mm (0.05″) pitch. The M50 series includes surface-mount or through-board PCB connectors and IDC cable connectors. Harwin Archer M50 1.27mm Pitch B2B Connectors offers a wide variety of mating heights (sockets from 2.2mm to 8.5mm) in SIL and DIL styles. Harwin Archer M50 products include Jumper Sockets and Shunts designed specifically for the 1.27mm pitch Archer M50 pin header series. The Archer M50 Jumper Sockets and Shunts are stackable and feature a twin-beam contact system for cost-effective reliability. These multi-use sockets / shunts provide up to 300 operations and are available with or without handles in a choice of colors.

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.