M50-2000005

Harwin
855-M50-2000005
M50-2000005

Mfr.:

Description:
Headers & Wire Housings TOP JUMPER SKT W/ HANDLE, BLK/GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.313

Stock:
14.313
Can Dispatch Immediately
On Order:
11.000
Expected 5/26/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,253 € 2,53 €
0,225 € 5,63 €
0,186 € 186,00 €
0,172 € 516,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Headers & Wire Housings
RoHS:  
Accessories
M50
ARCHER
Accessory Type: Jumper (Shunt)
Brand: Harwin
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 500 V
Unit Weight: 21 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Archer M50 1.27mm Pitch B2B Connectors

Harwin Archer M50 1.27mm Pitch B2B Connectors feature a range of cable-to-board and board-to-board connectors, on 1.27mm (0.05″) pitch. The M50 series includes surface-mount or through-board PCB connectors and IDC cable connectors. Harwin Archer M50 1.27mm Pitch B2B Connectors offers a wide variety of mating heights (sockets from 2.2mm to 8.5mm) in SIL and DIL styles. Harwin Archer M50 products include Jumper Sockets and Shunts designed specifically for the 1.27mm pitch Archer M50 pin header series. The Archer M50 Jumper Sockets and Shunts are stackable and feature a twin-beam contact system for cost-effective reliability. These multi-use sockets / shunts provide up to 300 operations and are available with or without handles in a choice of colors.

Harwin Archer M50 Jumper Sockets and Shunts - EXPANSION

Harwin has expanded the Archer M50 product line to include Jumper Sockets and Shunts designed specifically for the 1.27mm pitch Archer M50 pin header series. The Archer M50 Jumper Sockets and Shunts are stackable and feature a twin beam contact system for cost-effective reliability. These multi-use sockets / shunts provide up to 300 operations and are available with or without handles in a choice of colors.
Learn more

Harwin introduces the Archer M50 line of 1.27mm pitch, board-to-board connectors. Harwin has consolidated and expanded the successful M50 connectors with a wide variety of mating heights (sockets from 2.2mm to 8.5mm), different mounting options, in SIL and DIL styles with row spacings of 1.27mm or 2.54mm, and with a current rating of 1A per contact. With a voltage rating of 150V AC and an insulation resistance of 1000MΩ minimum, the Harwin Archer M50 1.27mm Pitch board-to-board connectors boast a very competitive price point, a depth of available stock, high quality, and reliability.
View the entire Harwin Archer M50 Series

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.