M40-9060099

Harwin
855-M40-9060099
M40-9060099

Mfr.:

Description:
Headers & Wire Housings M40 M40-100 SKT/SKT 28AWG 150mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 363

Stock:
363
Can Dispatch Immediately
On Order:
2.000
Expected 6/16/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 1,57 €
1,32 € 13,20 €
1,19 € 35,70 €
1,13 € 113,00 €
1,06 € 265,00 €
1,01 € 505,00 €
0,955 € 955,00 €
0,894 € 2.235,00 €
0,886 € 4.430,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Headers & Wire Housings
RoHS:  
Contacts
1 mm (0.039 in)
Crimp
Socket (Female)
Tin
M40
28 AWG
- 25 C
+ 85 C
Brand: Harwin
Contact Material: Phosphor Bronze
Product Type: Headers & Wire Housings
Factory Pack Quantity: 10
Subcategory: Headers & Wire Housings
Unit Weight: 467 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.