M300-MC21005M1-0450L

Harwin
855-M300MC2105M1450L
M300-MC21005M1-0450L

Mfr.:

Description:
Rectangular Cable Assemblies 3MM M/L CA 10 450MM 20AWG DIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 100   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,70 € 3.270,00 €
32,25 € 6.450,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Rectangular Cable Assemblies
RoHS:  
REACH - SVHC:
M300
Discrete Wire Cable Assemblies
Plug
10 Position
No Connector
Male
450 mm
20 AWG
Brand: Harwin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544429090
ECCN:
EAR99

M300 3.00mm Power Connectors

Harwin M300 3.00mm Power Connectors are a range of high-reliability, high-performance connectors for aerospace, defense, industrial, or other harsh environment applications. With a compact power connection of up to 10A per contact, the M300 connectors achieve a lightweight, robust solution with a proven track record under extreme conditions. Fitted stainless steel jackscrews guard against vibration and shock, while a four-finger contact design maintains electrical continuity. Low outgassing properties meet NASA requirements for vacuum or space usage. Harwin M300 3.00mm Power Connectors operate in a temperature range of -65°C to +175°C and withstand 1000 mating cycles.