M300-FC30605F2-0450L

Harwin
855-M300FC3605F2450L
M300-FC30605F2-0450L

Mfr.:

Description:
Rectangular Cable Assemblies 3MM F/L CA 06 450MM 22AWG DIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,10 € 34,10 €
29,03 € 290,30 €
26,86 € 537,20 €
25,90 € 1.295,00 €
24,67 € 2.467,00 €
23,71 € 4.742,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Rectangular Cable Assemblies
RoHS:  
REACH - SVHC:
M300
Discrete Wire Cable Assemblies
Socket
6 Position
No Connector
Female
450 mm
22 AWG
Brand: Harwin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Unit Weight: 17,334 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

High-Reliability Connector Solutions

Harwin High-Reliability Connector Solutions include innovative products for reliable, high-performance connectivity to push the boundaries of size, weight and power (SWaP) optimization. These products have proven to perform in the most extreme conditions of shock, vibration, and temperature. These connector solutions feature high-reliability interconnect families, such as Gecko (1.25mm pitch), Datamate (2mm and 4mm pitch), M300 (3mm pitch), and Kona (8.5mm). Harwin High-Reliability Connector Solutions are built for challenging environments where failure is not an option such as aviation, space, defense, motorsport, medical, and high-end industrial applications. 

M300 3.00mm Power Connectors

Harwin M300 3.00mm Power Connectors are a range of high-reliability, high-performance connectors for aerospace, defense, industrial, or other harsh environment applications. With a compact power connection of up to 10A per contact, the M300 connectors achieve a lightweight, robust solution with a proven track record under extreme conditions. Fitted stainless steel jackscrews guard against vibration and shock, while a four-finger contact design maintains electrical continuity. Low outgassing properties meet NASA requirements for vacuum or space usage. Harwin M300 3.00mm Power Connectors operate in a temperature range of -65°C to +175°C and withstand 1000 mating cycles.