M20-7870342

Harwin
855-M20-7870342
M20-7870342

Mfr.:

Description:
Headers & Wire Housings M20 03+03 DIL SMT SKT BOTTOM ENTRY TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.697
Expected 6/3/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,80 € 0,80 €
0,77 € 7,70 €
0,593 € 14,83 €
0,563 € 41,10 €
0,515 € 263,17 €
0,491 € 501,80 €
0,477 € 1.218,74 €
0,448 € 2.256,58 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Headers & Wire Housings
RoHS:  
Headers
Socket Assembly
6 Position
2.54 mm (0.1 in)
2 Row
Solder
M20
Brand: Harwin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Headers & Wire Housings
Factory Pack Quantity: 73
Subcategory: Headers & Wire Housings
Unit Weight: 541 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99