M20-6103245

Harwin
855-M20-6103245
M20-6103245

Mfr.:

Description:
PC/104 Connectors M20 PC/104 NON STACK CONNECTOR 2.5mm AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 972

Stock:
972 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,89 € 6,89 €
6,69 € 46,83 €
6,61 € 185,08 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: PC/104 Connectors
RoHS:  
Stackthrough
64 Position
Solder
Nylon
Phosphor Bronze
Gold
Brand: Harwin
Product Type: PC / 104 Connectors
Series: M20
Factory Pack Quantity: 7
Subcategory: Backplane Connectors
Part # Aliases: M20-6103205
Unit Weight: 9,898 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PC/104 and PC/104 Plus Connectors

Harwin PC/104 and PC/104 Plus Connectors are a 2.54mm pitch PC/104 compatible range of bus connectors for embedded PC applications and are designed for stacking boards with a common bus. The devices meet industry standards for embedded PC's, have a maximum 3A current rating, and a press-fit tail option that enables solder-free attachment. Configured as 32+32 ways, the connector supports 8-bit systems; while a 20+20 way device combined with the 32+32 way offering supports 16-bit systems. With the addition of the 2mm PC/104 Plus connectors, the system becomes PCI Bus compatible. Connectors are available with traditional solder tails carrying a maximum 3A current, or with a press-fit tail and 2A maximum rating. The Harwin components are produced in stack-through and non-stack-through versions; the stack-through option allows many modules to be stacked without the need for multiple connector types.

Datamate Connectors

Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. The Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to 125°C. Typical applications include defense and security, motorsport, aviation, and new space.